Part Details for XS01-225221S000000 by Sifam Tinsley Precision Instrumentation Ltd
Overview of XS01-225221S000000 by Sifam Tinsley Precision Instrumentation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS01-225221S000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6585
|
Newark | Current Transformer, 150:5, Ct Construction:Split Core, Current Ratio:150:5, Accuracy Class:Class 1, Power Rating:1.75Va, Window Diameter:-, Frequency Range:50Hz/60Hz, Transformer Mounting:Chassis Mount, Transformer Terminals:Screwrohs Compliant: Yes |Sifam Tinsley XS01-225221S000000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$24.0000 | Buy Now |
DISTI #
75134021
|
RS | Omega 10A Split-Core Current Transformer, 93/30(40), 1.75 VA, 150:5 | SIFAM TINSLEY XS01-225221S000000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$65.0000 | RFQ |