Part Details for XS1000-24NS000 by Advanced Energy Industries Inc
Overview of XS1000-24NS000 by Advanced Energy Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BIR23-XXS-10.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1602BC-71-XXS-10.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BI-73-XXS-10.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Part Details for XS1000-24NS000
XS1000-24NS000 CAD Models
XS1000-24NS000 Part Data Attributes
|
XS1000-24NS000
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
XS1000-24NS000
Advanced Energy Industries Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | EN, IEC, TUV, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Length | 238 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Current-Max | 42 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 14 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Screening Level | IEC60601-1; IEC60601-1-2; IEC 62368-1 | |
Seated Height-Max | 40.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1008 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.805 s | |
Width | 128 mm |