There are no models available for this part yet.
Overview of XS26-2 by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BC-71-XXS-26.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BI-73-XXS-26.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BC-32-XXS-26.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for XS26-2 by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AC3241
|
Newark | Safety Controller, 24Vdc, 0.1A, Screw, No. Of Analog Inputs:-, No. Of Analog Outputs:-, No. Of Digital Inputs:26, No. Of Digital Outputs:4, Product Range:Xs26 Series Rohs Compliant: Yes |Banner Engineering XS26-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$859.6700 | Buy Now | |
DISTI #
2170-XS26-2-ND
|
DigiKey | SAFETY CONTROLLER 26IN/2PAIR OUT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
8 In Stock |
|
$967.0100 | Buy Now | |
DISTI #
778-XS26-2
|
Mouser Electronics | Safety Controllers XS26-2 Safety Controller: Expandable, 26 Input, 2 pairs of PNP Safety Outputs (0.5 A each), No Display, No Ethernet, USB, 8 Convertible Inputs, Removable Screw Terminals, 24 V dc, 100 mA | 1 |
|
$967.0000 | Buy Now | |
DISTI #
70727531
|
RS | Safety Controller, Expandable, 2 SafetyPairs Out/Up to 26 Inputs, 24VDC | Banner Engineering XS26-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$967.0000 | Buy Now | |
Neutron USA | Safety Controller, Expandable, 26 safe Input, 8 Convertible Input, 2 OSSD Pairs Output, Non safe Out: 11 PNP, 85061 | 13 |
|
$1,761.1200 | Buy Now |