Part Details for XS2W-D421-E81-F by OMRON Industrial Automation
Overview of XS2W-D421-E81-F by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD421BRZRL7 | Analog Devices | IC, 16-BIT D/A CONVERTER | |
AD421BRZRL | Analog Devices | IC, 16-BIT D/A CONVERTER | |
AD421BNZ | Analog Devices | IC, 16-BIT D/A CONVERTER |
Price & Stock for XS2W-D421-E81-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-XS2W-D421-E81-F-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 9.84' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$28.6727 / $51.2400 | Buy Now |
DISTI #
OMIXS2W-D421-E81-F
|
Heilind Electronics | 3M STRT SE CONN, DC, 4PIN XS2WD421E81F | Americas - 0 in Stock |
|
Buy Now |