Part Details for XS300100 BK008 by Alpha Wire
Overview of XS300100 BK008 by Alpha Wire
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS300100 BK008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9393
|
Newark | Fit Wire Management/25 Ft |Alpha Wire XS300100 BK008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 0 |
|
$87.5700 / $141.2700 | Buy Now |
DISTI #
602-XS300100-25BK
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 1.00in BLACK 25ft ABRAZ-RESIS NON EXPD RoHS: Compliant | 0 |
|
$87.9100 / $117.6200 | Order Now |
DISTI #
70138372
|
RS | Sleeving, Braided, 1IN, Nylon, Black, 25FT | Alpha Wire XS300100 BK008 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: ft. Coil | 0 |
|
$88.6700 / $100.7800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$47.5900 / $56.0300 | Buy Now |
DISTI #
65700322
|
Verical | 0 Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$52.4400 / $54.6300 | Buy Now |
DISTI #
XS300100BK008-ALP
|
TME | XS300100 BK008 Min Qty: 1 | 10 |
|
$65.0442 / $67.7584 | Buy Now |
DISTI #
C1S112700517725
|
Chip1Stop | Cable Accessories | 10 |
|
$62.7000 / $65.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$47.5900 / $56.0300 | Buy Now |
Part Details for XS300100 BK008
XS300100 BK008 CAD Models
XS300100 BK008 Part Data Attributes
|
XS300100 BK008
Alpha Wire
Buy Now
|
Compare Parts:
XS300100 BK008
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |