Part Details for XS6400LE70114 by Seagate Technology
Overview of XS6400LE70114 by Seagate Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Price & Stock for XS6400LE70114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | NYTRO 3532 SSD 2.5IN 6.4TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XS6400LE70114
XS6400LE70114 CAD Models
XS6400LE70114 Part Data Attributes
|
XS6400LE70114
Seagate Technology
Buy Now
Datasheet
|
Compare Parts:
XS6400LE70114
Seagate Technology
Flash Module, 6.4TX8, MODULE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEAGATE MICROELECTRONICS LTD | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XSMA-X22 | |
Length | 100.45 mm | |
Memory Density | 56294995342131 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 7036874417766 words | |
Number of Words Code | 6400000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 6.4TX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 15 mm | |
Supply Current-Max | 0.8 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | TLC NAND TYPE | |
Width | 70.1 mm |