Part Details for XS6W-6LSZH8SS200CM-G by OMRON Corporation
Overview of XS6W-6LSZH8SS200CM-G by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for XS6W-6LSZH8SS200CM-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XS6W6LSZH8SS200CMG
|
Avnet Americas | Cable Assembly Ethernet 2m 27AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Trays (Alt: XS6W6LSZH8SS200CMG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$18.2217 / $21.8063 | Buy Now |
DISTI #
653-XS6LSZH8SS200CMG
|
Mouser Electronics | Ethernet Cables / Networking Cables Ethernet Patch Cable RJ45 2m Green RoHS: Compliant | 2 |
|
$22.3500 / $28.4700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 35 |
|
$30.9321 / $33.1872 | Buy Now |
|
Perfect Parts Corporation | 6 |
|
RFQ |
Part Details for XS6W-6LSZH8SS200CM-G
XS6W-6LSZH8SS200CM-G CAD Models
XS6W-6LSZH8SS200CM-G Part Data Attributes:
|
XS6W-6LSZH8SS200CM-G
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XS6W-6LSZH8SS200CM-G
OMRON Corporation
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Connector Support Type | CABLE ASSEMBLY |