There are no models available for this part yet.
Overview of XSA1-11N-5C2 by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8945BE-31-XXSA125.000000 | SiTime | 115 to 137 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator | |
SIT8944BA-71-XXSA100.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |
Price & Stock for XSA1-11N-5C2 by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72241626
|
RS | Valve, High Vacuum, solenoid, NC, 1/8NPT, 24VDC | SMC Corporation XSA1-11N-5C2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$233.5500 | RFQ |