Part Details for XSA1-11N-5G2 by SMC Corporation of America
Overview of XSA1-11N-5G2 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8945BE-31-XXSA125.000000 | SiTime | 115 to 137 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator | |
SIT8944BA-71-XXSA100.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |
Price & Stock for XSA1-11N-5G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72241629
|
RS | Valve, High Vacuum, solenoid, NC, 1/8NPT, 24VDC | SMC Corporation XSA1-11N-5G2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$229.5000 | RFQ |