Part Details for XT1NU3030AFF000XXX by ABB Semiconductors
Overview of XT1NU3030AFF000XXX by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for XT1NU3030AFF000XXX
XT1NU3030AFF000XXX CAD Models
XT1NU3030AFF000XXX Part Data Attributes
|
XT1NU3030AFF000XXX
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
XT1NU3030AFF000XXX
ABB Semiconductors
3 Pole(s), 30A, 347VAC, 500VDC, Din-rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
Actuator Type | MANUAL ON/OFF | |
Body Breadth | 76.2 mm | |
Body Height | 70 mm | |
Body Length or Diameter | 130 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Packing Method | CSA; UL | |
Rated Breaking Capacity | 18000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 347 V | |
Rated Voltage(DC) | 500 V | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |