Part Details for XT314012 by TE Connectivity
Overview of XT314012 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XT314012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M5651
|
Newark | Relay, Spdt, 240Vac, 16A, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:16A, Product Range:Xt Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schrack Te Connectivity XT314012 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1300 | Buy Now |
DISTI #
655-XT314012
|
Mouser Electronics | General Purpose Relays SPDT 12 VDC NO OPTIONAL CIRCUIT RoHS: Compliant | 6 |
|
$7.6600 / $12.5400 | Buy Now |
|
Onlinecomponents.com | Industrial Relays (General Purpose) RoHS: Compliant |
151 In Stock |
|
$3.9300 / $8.5600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 180 |
|
$3.2144 / $7.8400 | Buy Now |
|
Quest Components | 144 |
|
$4.5500 / $10.5000 | Buy Now | |
|
Master Electronics | Industrial Relays (General Purpose) RoHS: Compliant |
151 In Stock |
|
$3.9300 / $8.5600 | Buy Now |
Part Details for XT314012
XT314012 CAD Models
XT314012 Part Data Attributes:
|
XT314012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
XT314012
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 410mW (Coil), 16A (Contact), DC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13 mm | |
Body Height | 25.6 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 410 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@240VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 21 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TUBE | |
Physical Dimension | 29mm x 13.7mm x 25.6mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 18 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |