Part Details for XT374L24 by TE Connectivity
Overview of XT374L24 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XT374L24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3736
|
Newark | Xt374L24 |Potter&brumfield Te Connectivity XT374L24 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 580 |
|
$6.3100 | Buy Now |
DISTI #
99AC4589
|
Newark | Power Relay, Spdt, 16A, 240Vac, Socket, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:16A, Product Range:Xt Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240V, Relay Terminals:Quick Rohs Compliant: Yes |Schrack Te Connectivity XT374L24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.3100 | Buy Now |
|
Onlinecomponents.com | XT374L24 RoHS: Compliant |
580 Partner Stock |
|
$5.9400 / $13.1400 | Buy Now |
DISTI #
19655355
|
Verical | Power Relay 24VDC 16A SPDT(29x13x26.7)mm Socket RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 340 |
|
$6.2300 / $6.7300 | Buy Now |
DISTI #
69769578
|
Verical | Power Relay 24VDC 16A SPDT(29x13x26.7)mm Socket RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 240 |
|
$6.2300 / $6.7300 | Buy Now |
|
Master Electronics | XT374L24 RoHS: Compliant |
580 Partner Stock |
|
$5.9400 / $13.1400 | Buy Now |
Part Details for XT374L24
XT374L24 CAD Models
XT374L24 Part Data Attributes
|
XT374L24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
XT374L24
TE Connectivity
Power/Signal Relay, 1 Form C, 24VDC (Coil), 419mW (Coil), 16A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13 mm | |
Body Height | 26.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 419 mW | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TUBE | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |