Part Details for XT424012 by TE Connectivity
Overview of XT424012 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XT424012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M5663
|
Newark | Relay, Dpdt, 240Vac, 8A, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:8A, Product Range:Xt Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schrack Te Connectivity XT424012 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6800 | Buy Now |
DISTI #
PB1194-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 12V Min Qty: 1 Lead time: 17 Weeks Container: Tube |
132 In Stock |
|
$9.9929 / $13.2300 | Buy Now |
DISTI #
655-XT424012
|
Mouser Electronics | General Purpose Relays DPDT 12 VDC NO OPTIONAL CIRCUIT RoHS: Compliant | 14 |
|
$8.5200 / $13.2200 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 8A DPDT(29x13x25.6)mm Socket RoHS: Compliant |
164 In Stock |
|
$4.1300 / $9.0300 | Buy Now |
|
Bristol Electronics | 51 |
|
RFQ | ||
DISTI #
1887200-2
|
TTI | General Purpose Relays XT424012 Min Qty: 250 Package Multiple: 250 Container: Tube | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 12VDC 8A DPDT(29x13x25.6)mm Socket RoHS: Compliant |
164 In Stock |
|
$4.1300 / $9.0300 | Buy Now |
Part Details for XT424012
XT424012 CAD Models
XT424012 Part Data Attributes
|
XT424012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
XT424012
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 410mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13 mm | |
Body Height | 25.6 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 410 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@240VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 21 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TUBE | |
Physical Dimension | 29mm x 13.7mm x 25.6mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 18 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |