There are no models available for this part yet.
Overview of XT424R24 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XT424R24 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AJ9805
|
Newark | Xt424R24 |Potter&brumfield Te Connectivity XT424R24 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 540 |
|
$6.6100 | Buy Now | |
DISTI #
655-XT424R24
|
Mouser Electronics | General Purpose Relays XT424R24 RoHS: Compliant | 0 |
|
$6.3000 / $6.4500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
540 Partner Stock |
|
$6.2100 / $13.7500 | Buy Now | ||
DISTI #
C1S757100178187
|
Chip1Stop | Power Relays RoHS: Compliant | 540 |
|
$6.9000 / $8.0100 | Buy Now | |
Master Electronics | RoHS: Compliant |
540 Partner Stock |
|
$6.2100 / $13.7500 | Buy Now |
CAD Models for XT424R24 by TE Connectivity
Part Data Attributes for XT424R24 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
13 mm
|
Body Height
|
25.6 mm
|
Body Length or Diameter
|
29 mm
|
Coil Resistance
|
350 Ω
|
Coil Voltage(AC)-Max
|
24 V
|
Coil/Input Supply Type
|
AC
|
Contact Current(AC)-Max
|
8 A
|
Contact Current(DC)-Max
|
8 A
|
Contact Voltage(AC)-Max
|
400 V
|
End Contact Material
|
SILVER NICKEL
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
50 °C
|
Packing Method
|
BOX; TUBE
|
Relay Form
|
2 FORM C
|
Relay Type
|
POWER/SIGNAL RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|