Part Details for XT484LC4 by TE Connectivity
Overview of XT484LC4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XT484LC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9808
|
Newark | Xt484Lc4 |Potter&brumfield Te Connectivity XT484LC4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0000 / $14.1900 | Buy Now |
DISTI #
89M5668
|
Newark | Relay, Dpdt, 240Vac, 8A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:8A, Product Range:Xt Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schrack Te Connectivity XT484LC4 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PB1197-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 1 Lead time: 17 Weeks Container: Tube |
67 In Stock |
|
$12.5260 / $15.6600 | Buy Now |
DISTI #
AMP1887212-1
|
Heilind Electronics | XT484LC4 | Americas - 157 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Relay 24VDC 8A DPDT(29mm 13mm 26.7mm) Socket RoHS: Compliant |
42 In Stock |
|
$5.4700 / $5.8700 | Buy Now |
DISTI #
XT484LC4
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, Icontacts max: 8A, 4kVA Min Qty: 1 | 20 |
|
$10.8200 / $17.7900 | Buy Now |
DISTI #
AMP1887212-1
|
Interstate Connecting Components | XT484LC4 | 52 |
|
Buy Now | |
|
Master Electronics | Power Relay 24VDC 8A DPDT(29mm 13mm 26.7mm) Socket RoHS: Compliant |
42 In Stock |
|
$5.4700 / $5.8700 | Buy Now |
|
Neutron USA | XT Series Shrack, XT Series Relay, Interface Plug-IN, 24 VDC, 2 CO Contacts 8 A, DPDT | 50 |
|
$58.5300 | Buy Now |
Part Details for XT484LC4
XT484LC4 CAD Models
XT484LC4 Part Data Attributes
|
XT484LC4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
XT484LC4
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.001A (Coil), 24VDC (Coil), 419mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13 mm | |
Body Height | 26.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.001 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 419 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@240VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 21 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 13.7mm x 25.6mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 18 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.0037998475996952 inch | |
Termination Type | SOLDER/QUICK CONNECT |