There are no models available for this part yet.
Overview of XT484R24 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XT484R24 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AC6935
|
Newark | Power Relay, Dpdt, 8A, 250Vac, Socket, Contact Configuration:Dpdt, Coil Voltage:24Vac, Contact Current:8A, Product Range:Xt Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Quick Rohs Compliant: Yes |Schrack Te Connectivity XT484R24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 306 |
|
$17.7600 / $24.8200 | Buy Now | |
DISTI #
75AC3746
|
Newark | Xt484R24 |Potter&brumfield Te Connectivity XT484R24 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4900 / $19.4100 | Buy Now | |
DISTI #
89M5660
|
Newark | Relay, Dpdt, 240Vac, 8A, Contact Configuration:Dpdt, Coil Voltage:24Vac, Contact Current:8A, Product Range:Xt Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schrack Te Connectivity XT484R24 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0400 | Buy Now | |
Onlinecomponents.com | Power Relay 24VAC 8A DPDT(29x13x26.7)mm Socket RoHS: Compliant |
32 In Stock |
|
$6.7400 / $14.9100 | Buy Now | ||
DISTI #
1887213-3
|
TTI | General Purpose Relays XT484R24 Min Qty: 250 Package Multiple: 250 Container: Tube | Americas - 0 |
|
Buy Now | ||
DISTI #
C1S114402281405
|
Chip1Stop | Power Relays RoHS: Compliant | 132 |
|
$13.8000 / $15.5000 | Buy Now | |
DISTI #
C1S757100660697
|
Chip1Stop | Electromechanical Relay 24VAC 350Ohm 15A DPDT(29x13x26.7)mm Plug-In General Purpose Relay RoHS: Compliant | 19 |
|
$15.5000 | Buy Now | |
Master Electronics | Power Relay 24VAC 8A DPDT(29x13x26.7)mm Socket RoHS: Compliant |
32 In Stock |
|
$6.7400 / $14.9100 | Buy Now |
CAD Models for XT484R24 by TE Connectivity
Part Data Attributes for XT484R24 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
COIL OPERATE VOLTAGE(AC): 18 V, COIL RELEASE VOLTAGE(AC): 3.6 V
|
Body Breadth
|
13 mm
|
Body Height
|
26.7 mm
|
Body Length or Diameter
|
29 mm
|
Coil Current(AC)-Max
|
0.001 A
|
Coil Power
|
12 mW
|
Coil Resistance
|
350 Ω
|
Coil Voltage(AC)-Max
|
24 V
|
Coil/Input Supply Type
|
AC
|
Contact (AC) Max Rating R Load
|
8A@240VAC
|
Contact Current(AC)-Max
|
8 A
|
Contact Current(DC)-Max
|
8 A
|
Contact Voltage(AC)-Max
|
400 V
|
Contact/Output Supply Type
|
AC
|
Electrical Life
|
30000 Cycle(s)
|
End Contact Material
|
SILVER NICKEL
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
50 °C
|
Packing Method
|
TUBE
|
Physical Dimension
|
29mm x 13.7mm x 25.6mm
|
Reference Standard
|
UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
RT2
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|