There are no models available for this part yet.
Overview of XT484T30 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XT484T30 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AC4592
|
Newark | Relay, 230Vac, 8A, Dpdt, Socket, Contact Configuration:Dpdt, Coil Voltage:230Vac, Contact Current:8A, Product Range:Xt Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect, Rohs Compliant: Yes |Schrack Te Connectivity XT484T30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1000 / $20.4800 | Buy Now | |
DISTI #
75AC3748
|
Newark | Xt484T30 |Potter&brumfield Te Connectivity XT484T30 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5700 / $20.9400 | Buy Now | |
DISTI #
89M5662
|
Newark | Relay, Dpdt, 240Vac, 8A, Contact Configuration:Dpdt, Coil Voltage:230Vac, Contact Current:8A, Product Range:Xt Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schrack Te Connectivity XT484T30 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0400 | Buy Now | |
DISTI #
PB1202-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 230V Min Qty: 1 Lead time: 17 Weeks Container: Tube |
17 In Stock |
|
$21.0130 / $24.0600 | Buy Now | |
Onlinecomponents.com | Power Relay 230VAC 8A DPDT(29mm 13mm 26.7mm) Socket RoHS: Compliant |
2903 In Stock |
|
$8.4900 / $16.7300 | Buy Now | ||
DISTI #
1887213-1
|
TTI | General Purpose Relays XT484T30 Min Qty: 250 Package Multiple: 250 Container: Tube | Americas - 0 |
|
Buy Now | ||
DISTI #
C1S757100662747
|
Chip1Stop | Panel/Plug-in Relays RoHS: Compliant | 2618 |
|
$7.9200 / $17.9000 | Buy Now | |
Master Electronics | Power Relay 230VAC 8A DPDT(29mm 13mm 26.7mm) Socket RoHS: Compliant |
2903 In Stock |
|
$8.4900 / $16.7300 | Buy Now |
CAD Models for XT484T30 by TE Connectivity
Part Data Attributes for XT484T30 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
COIL OPERATE VOLTAGE(AC): 172.5 V, COIL RELEASE VOLTAGE(AC): 34.5 V
|
Body Breadth
|
13 mm
|
Body Height
|
26.7 mm
|
Body Length or Diameter
|
29 mm
|
Coil Current(AC)-Max
|
0.001 A
|
Coil Power
|
73 mW
|
Coil Resistance
|
32500 Ω
|
Coil Voltage(AC)-Max
|
230 V
|
Coil/Input Supply Type
|
AC
|
Contact (AC) Max Rating R Load
|
8A@240VAC
|
Contact Current(AC)-Max
|
8 A
|
Contact Current(DC)-Max
|
8 A
|
Contact Voltage(AC)-Max
|
400 V
|
Contact/Output Supply Type
|
AC
|
Electrical Life
|
30000 Cycle(s)
|
End Contact Material
|
SILVER NICKEL
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
50 °C
|
Packing Method
|
BOX; TUBE
|
Physical Dimension
|
29mm x 13.7mm x 25.6mm
|
Reference Standard
|
UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
RT2
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|