Part Details for XT4VU3250EFF000XXX (ALTERNATE: 1SDA075411R1) by ABB Low Voltage Products and Systems
Overview of XT4VU3250EFF000XXX (ALTERNATE: 1SDA075411R1) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XT4VU3250EFF000XXX (ALTERNATE: 1SDA075411R1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71865454
|
RS | XT4 250A Frame 3P w/Electronic LS/I Trip Unit 150k -480V w/o Lugs 250 Amp | ABB XT4VU3250EFF000XXX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$2,723.4700 / $2,807.7000 | Buy Now |