Part Details for XT9M18ANA3M579545 by Vishay Intertechnologies
Overview of XT9M18ANA3M579545 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Price & Stock for XT9M18ANA3M579545
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XT9M18ANA3M579545
|
Avnet Americas | XT49M 3.579545M XT49M-18 B04 E2 - Bulk (Alt: XT9M18ANA3M579545) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2325 / $0.3017 | Buy Now |
Part Details for XT9M18ANA3M579545
XT9M18ANA3M579545 CAD Models
XT9M18ANA3M579545 Part Data Attributes
|
XT9M18ANA3M579545
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
XT9M18ANA3M579545
Vishay Intertechnologies
Parallel - Fundamental Quartz Crystal, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | AT CUT | |
Aging | 5 PPM/ YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.579545 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.1mm X 4.7mm X 4.5mm | |
Series Resistance | 200 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) |