XT9M20ARR24M
Description: Parallel - Fundamental Quartz Crystal,

Overview of XT9M20ARR24M by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Industrial Automation

Price & Stock for XT9M20ARR24M by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # XT9M20ARR24M
Avnet Americas XT49M 24M XT49MR-20 B04 E2 - Bulk (Alt: XT9M20ARR24M) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.3470
  • 3,200 $0.3421
  • 6,200 $0.2909
  • 15,000 $0.2845
  • 30,000 $0.2781
  • 150,000 $0.2738
  • 300,000 $0.2674
$0.2674 / $0.3470 Buy Now

CAD Models for XT9M20ARR24M by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XT9M20ARR24M by Vishay Intertechnologies

XT9M20ARR24M
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
HTS Code
8541.60.00.60
Factory Lead Time
12 Weeks
Additional Feature
AT CUT
Aging
5 PPM/ YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
JESD-609 Code
e2
Load Capacitance
20 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
24 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
11.1mm X 4.7mm X 4.5mm
Series Resistance
50 Ω
Surface Mount
YES
Terminal Finish
Tin/Copper (Sn/Cu)
Want to compare parts?
  1. XT9M20ARR24M
    Vishay Intertechnologies
    Parallel - Fundamental Quartz Crystal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XT9M20ARR24M by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XT9M20ARR24M by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of XT9M20ARR24M would you like to use for your alert(s)?
  • Please alert me when XT9M20ARR24M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XT9M20ARR24M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XT9M20ARR24M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XT9M20ARR24M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XT9M20ARR24M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XT9M20ARR24M by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: