Part Details for XT9S20ANA17M176 by Vishay Intertechnologies
Overview of XT9S20ANA17M176 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for XT9S20ANA17M176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XT9S20ANA17M176
|
Avnet Americas | Crystal 17.176MHz 20pF 2-Pin Bulk - Bulk (Alt: XT9S20ANA17M176) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2119 / $0.3190 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 | 0 |
|
$0.2480 | Buy Now |
DISTI #
XT9S20ANA17M176
|
Avnet Americas | Crystal 17.176MHz 20pF 2-Pin Bulk - Bulk (Alt: XT9S20ANA17M176) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2119 / $0.3190 | Buy Now |
Part Details for XT9S20ANA17M176
XT9S20ANA17M176 CAD Models
XT9S20ANA17M176 Part Data Attributes:
|
XT9S20ANA17M176
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
XT9S20ANA17M176
Vishay Intertechnologies
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 17.176 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) |