Part Details for XT9S20ANA4M096 by Vishay Intertechnologies
Overview of XT9S20ANA4M096 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for XT9S20ANA4M096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XT9S20ANA4M096
|
Avnet Americas | Crystal 4.096MHz 20pF 2-Pin Bulk - Bulk (Alt: XT9S20ANA4M096) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2119 / $0.3190 | Buy Now |
DISTI #
73-XT49S409-20
|
Mouser Electronics | Crystals 4.096MHz 20pF RoHS: Compliant | 0 |
|
$0.2500 / $0.2860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.2480 | Buy Now |
Part Details for XT9S20ANA4M096
XT9S20ANA4M096 CAD Models
XT9S20ANA4M096 Part Data Attributes
|
XT9S20ANA4M096
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
XT9S20ANA4M096
Vishay Intertechnologies
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4.096 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) |
Alternate Parts for XT9S20ANA4M096
This table gives cross-reference parts and alternative options found for XT9S20ANA4M096. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XT9S20ANA4M096, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86SMX/354FF4.096MHZ | Parallel - Fundamental Quartz Crystal, 4.096MHz Nom | Golledge Electronics Ltd | XT9S20ANA4M096 vs 86SMX/354FF4.096MHZ |