There are no models available for this part yet.
Overview of XTAE007B10TD004 by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XTAE007B10TD004 by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57P7335
|
Newark | Iec Non-Reversing Starter, Motor Starter Type:Non-Reversing Starter, Power Rating:3.5Kw, No. Of Phases:Single Phase, Three Phase, No. Of Poles:3 Pole, Current Rating:7A, Supply Voltage Min:115Vac, Supply Voltage Max:690Vac Rohs Compliant: Yes |Eaton Cutler Hammer XTAE007B10TD004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$318.8700 / $400.3100 | Buy Now | |
DISTI #
71245942
|
RS | DOL Starter,3 Pole, IEC,2.4-4A FLA,24VAC 50/60Hz Coil,1NO Aux Contact | Eaton - Cutler Hammer XTAE007B10TD004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$363.8800 / $404.3100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$294.5800 / $317.3600 | Buy Now |