Part Details for XTAE007B10TD1P6 by Eaton Cutler-Hammer
Overview of XTAE007B10TD1P6 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTAE007B10TD1P6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P7336
|
Newark | Iec Non-Reversing Starter, Motor Starter Type:Non-Reversing Starter, Power Rating:3.5Kw, No. Of Phases:Single Phase, Three Phase, No. Of Poles:3 Pole, Current Rating:7A, Supply Voltage Min:115Vac, Supply Voltage Max:690Vac Rohs Compliant: Yes |Eaton Cutler Hammer XTAE007B10TD1P6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$318.8700 / $403.0600 | Buy Now |
DISTI #
71245944
|
RS | DOL Starter,3 Pole, IEC,1.0-1.6A FLA,24VAC 50/60Hz Coil,1NO Aux Contact | Eaton - Cutler Hammer XTAE007B10TD1P6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$366.3800 / $407.0900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$294.5800 / $317.3600 | Buy Now |