Part Details for XTFC016BBA by Eaton Cutler-Hammer
Overview of XTFC016BBA by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTFC016BBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W2379
|
Newark | Cmc Typ F Fvnr 10-16A B-Mmp B-Cont 1No 1 |Eaton Cutler Hammer XTFC016BBA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$552.3300 | Buy Now |
DISTI #
70059085
|
RS | DOL Reversing Starter, 3 Pole, IEC, 10-16AFLA, 110VAC 50 Hz, 120VAC 60 Hz Coil, | Eaton - Cutler Hammer XTFC016BBA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$545.7000 / $574.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$561.9000 / $594.7300 | Buy Now |