Part Details for XTL721-S999-429 by SIWARD Crystal Technology Co Ltd
Overview of XTL721-S999-429 by SIWARD Crystal Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for XTL721-S999-429
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3994-XTL721-S999-429CT-ND
|
DigiKey | CRYSTAL 32.768 KHZ 20PPM CRYSTAL Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26709 In Stock |
|
$0.3181 / $0.6800 | Buy Now |
Part Details for XTL721-S999-429
XTL721-S999-429 CAD Models
XTL721-S999-429 Part Data Attributes:
|
XTL721-S999-429
SIWARD Crystal Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XTL721-S999-429
SIWARD Crystal Technology Co Ltd
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIWARD CRYSTAL TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.5mm x 0.9 mm | |
Series Resistance | 70000 Ω | |
Surface Mount | YES |