Part Details for XTR106UA/2K5 by Burr-Brown Corp
Results Overview of XTR106UA/2K5 by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XTR106UA/2K5 Information
XTR106UA/2K5 by Burr-Brown Corp is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XTR106UA/2K5 | Texas Instruments | 4-20mA Current Transmitter with Bridge Excitation And Linearization 14-SOIC -40 to 85 | |
XTR106UA | Texas Instruments | 4-20mA Current Transmitter with Bridge Excitation And Linearization 14-SOIC -40 to 85 |
Part Details for XTR106UA/2K5
XTR106UA/2K5 CAD Models
XTR106UA/2K5 Part Data Attributes
|
XTR106UA/2K5
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
XTR106UA/2K5
Burr-Brown Corp
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, PDSO14,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G14 | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for XTR106UA/2K5
This table gives cross-reference parts and alternative options found for XTR106UA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XTR106UA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XTR106UA | Burr-Brown Corp | Check for Price | Instrumentation Amplifier, 1 Func, 250uV Offset-Max, PDSO14, | XTR106UA/2K5 vs XTR106UA |
XTR106UA/2K5 | Texas Instruments | $5.2317 | 4-20-mA current transmitter with bridge excitation (2.5-V or 5-V reference) and linearization 14-SOIC -40 to 85 | XTR106UA/2K5 vs XTR106UA/2K5 |
XTR106UA | Texas Instruments | $5.5584 | 4-20-mA current transmitter with bridge excitation (2.5-V or 5-V reference) and linearization 14-SOIC -40 to 85 | XTR106UA/2K5 vs XTR106UA |
XTR104AU | Texas Instruments | Check for Price | 4-20mA Current Transmitter with Bridge Excitation And Linearization 16-SOIC | XTR106UA/2K5 vs XTR104AU |