-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-20mA, Two-Wire Transmitter ''Smart'' Programmable with Signal Conditioning 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XTR108EACT-ND
|
DigiKey | IC CRNT TRANSMITTER 24SSOP/QSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1440 In Stock |
|
$4.2532 / $8.0600 | Buy Now |
DISTI #
595-XTR108EA/2K5
|
Mouser Electronics | Sensor Interface 4-20mA 2Wire Trsmtr 'Smart' Prog RoHS: Compliant | 2419 |
|
$4.0000 / $7.4300 | Buy Now |
|
Ameya Holding Limited | IC 4-20MA 2-WIRE TRNSMTR 24-QSOP | 7410 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XTR108EA/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XTR108EA/2K5
Texas Instruments
4-20mA, Two-Wire Transmitter ''Smart'' Programmable with Signal Conditioning 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 400 | |
Voltage Gain-Min | 6.25 | |
Voltage Gain-Nom | 12.5 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for XTR108EA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XTR108EA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XTR108EA/2K5G4 | 4-20mA, Two-Wire Transmitter ''Smart'' Programmable with Signal Conditioning 24-SSOP -40 to 85 | Texas Instruments | XTR108EA/2K5 vs XTR108EA/2K5G4 |
XTR108EA | 4-20mA, Two-Wire Transmitter ''Smart'' Programmable with Signal Conditioning 24-SSOP -40 to 85 | Texas Instruments | XTR108EA/2K5 vs XTR108EA |