Part Details for XTR110KU by Burr-Brown Corp
Overview of XTR110KU by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for XTR110KU
XTR110KU CAD Models
XTR110KU Part Data Attributes:
|
XTR110KU
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
XTR110KU
Burr-Brown Corp
Analog Circuit, 1 Func, BIPolar, PDSO16, SOL-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SOL-16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 4.5 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for XTR110KU
This table gives cross-reference parts and alternative options found for XTR110KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XTR110KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XTR110KU/1KG4 | Precision Voltage-To-Current Converter/Transmitter 16-SOIC -40 to 85 | Texas Instruments | XTR110KU vs XTR110KU/1KG4 |
XTR110KU | Voltage-to-current converter/transmitter with 10-V reference and selectable input/output ranges 16-SOIC -40 to 85 | Texas Instruments | XTR110KU vs XTR110KU |
XTR110KU/1K | Analog Circuit, 1 Func, PDSO16, GREEN, PLASTIC, SOIC-16 | Burr-Brown Corp | XTR110KU vs XTR110KU/1K |