-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage-to-current converter/transmitter with 10-V reference and selectable input/output ranges 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XTR110KU by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XTR110KU/1K | Texas Instruments | Precision Voltage-To-Current Converter/Transmitter 16-SOIC -40 to 85 | |
XTR110KU | Texas Instruments | Precision Voltage-To-Current Converter/Transmitter 16-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Rochester Electronics | XTR110 Precision Voltage-To-Current Converter/Transmitter RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$9.2900 / $10.9300 | Buy Now |
DISTI #
XTR110KU
|
TME | IC: U/I, I/U converter, current-loop transmitter, 25mA, SO16 Min Qty: 1 | 276 |
|
$11.1300 / $16.8000 | Buy Now |
DISTI #
C1S136700003815
|
Chip1Stop | Voltage to Current Converter 16-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 41 |
|
$11.2000 / $15.3000 | Buy Now |
|
Win Source Electronics | IC PREC V-I TRANSMITTER 16-SOIC | 20000 |
|
$7.6056 / $9.8239 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XTR110KU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XTR110KU
Texas Instruments
Voltage-to-current converter/transmitter with 10-V reference and selectable input/output ranges 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 4.5 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for XTR110KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XTR110KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XTR110KU | Burr-Brown Corp | Check for Price | Analog Circuit, 1 Func, BIPolar, PDSO16, SOL-16 | XTR110KU vs XTR110KU |
XTR110KU/1KG4 | Texas Instruments | Check for Price | Precision Voltage-To-Current Converter/Transmitter 16-SOIC -40 to 85 | XTR110KU vs XTR110KU/1KG4 |