-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage-to-current converter/transmitter with 3-V to 15-V regulator and resistor set I/O ratio 10-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39545-1-ND
|
DigiKey | IC PREC VOLT-CURR CONV/TX 10MSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11244 In Stock |
|
$0.8915 / $2.0200 | Buy Now |
DISTI #
595-XTR111AIDGQR
|
Mouser Electronics | Sensor Interface Prec Vltg-to-Crnt Conv/Transmitter RoHS: Compliant | 54837 |
|
$0.8910 / $2.0200 | Buy Now |
|
Ameya Holding Limited | IC PREC VOLT-CURR CONV/TX 10MSOP | 2500 |
|
RFQ | |
|
ComSIT USA | PRECISION VOLTAGE-TO-CURRENT CONVERTER/TRANSMITTER Analog Circuit, 1 Func, 1 Channel, BIPolar, PDSO10 RoHS: Compliant | Europe - 220 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC PREC VOLT-CURR CONV/TX 10MSOP | 29484 |
|
$0.5221 / $0.7895 | Buy Now |
|
Chips Pulse Industry Limited | Current Transmitter Voltage Voltage 550uA MSOP-10 Sensor Interface ICs RoHS Purchase Online, Ship Immediately | 35275 |
|
$0.4794 / $0.5701 | Buy Now |
|
LCSC | 7V44V MSOP-10-EP ADC/DAC - Specialized ROHS | 29484 |
|
$0.5327 / $0.8056 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 10020 |
|
$0.8100 / $1.1600 | Buy Now |
|
Win Source Electronics | IC PREC VOLT-CURR CONV/TX 10MSOP | 226900 |
|
$0.7350 / $1.1030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XTR111AIDGQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XTR111AIDGQR
Texas Instruments
Voltage-to-current converter/transmitter with 3-V to 15-V regulator and resistor set I/O ratio 10-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.55 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for XTR111AIDGQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XTR111AIDGQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XTR111AIDGQRG4 | Voltage-to-current converter/transmitter with 3-V to 15-V regulator and resistor set I/O ratio 10-HVSSOP -40 to 125 | Texas Instruments | XTR111AIDGQR vs XTR111AIDGQRG4 |