-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage-to-current converter/transmitter with 3-V to 15-V regulator and resistor set I/O ratio 10-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6435
|
Newark | Ic, Volt To Amp Conv, 4-20Ma, 10Msop, Msl:Msl 2 - 1 Year, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS XTR111AIDGQT Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 765 |
|
$2.0900 / $2.2700 | Buy Now |
DISTI #
33AH5526
|
Newark | Ic, Volt To Amp Conv, 4-20Ma, 10Msop, Ic Function:Data Acquisition System, Supply Voltage Min:7V, Supply Voltage Max:44V, Ic Package Type:Msop, No. Of Pins:10Pins, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS XTR111AIDGQT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 399 |
|
$2.4600 / $2.8300 | Buy Now |
DISTI #
296-22072-1-ND
|
DigiKey | IC PREC VOLT-CURR CONV/TX 10MSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15 In Stock |
|
$1.0570 / $2.4000 | Buy Now |
DISTI #
595-XTR111AIDGQT
|
Mouser Electronics | Sensor Interface Prec Vltg-to-Crnt Conv/Transmitter RoHS: Compliant | 12677 |
|
$1.0500 / $2.3900 | Buy Now |
|
Rochester Electronics | XTR111 Precision Voltage-to-Current Converter/Transmitter RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$0.9979 / $1.1700 | Buy Now |
|
Ameya Holding Limited | MSOPPOWERPAD/M°/10/VOLTAGE CONTROLLED CURRENT SOURCE | 200 |
|
RFQ | |
|
ComSIT USA | PRECISION VOLTAGE-TO-CURRENT CONVERTER/TRANSMITTER Analog Circuit, 1 Func, 1 Channel, BIPolar, PDSO10 RoHS: Compliant | Asia - 494 |
|
RFQ | |
DISTI #
SMC-XTR111AIDGQT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 205 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC PREC VOLT-CURR CONV/TX 10MSOP | 426 |
|
$0.7166 / $1.2729 | Buy Now |
|
Chips Pulse Industry Limited | HVSSOP-10 Sensor Interface ICs RoHS Purchase Online, Ship Immediately | 511 |
|
$0.6581 / $0.8814 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XTR111AIDGQT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XTR111AIDGQT
Texas Instruments
Voltage-to-current converter/transmitter with 3-V to 15-V regulator and resistor set I/O ratio 10-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.55 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for XTR111AIDGQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XTR111AIDGQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XTR111AIDGQRG4 | Voltage-to-current converter/transmitter with 3-V to 15-V regulator and resistor set I/O ratio 10-HVSSOP -40 to 125 | Texas Instruments | XTR111AIDGQT vs XTR111AIDGQRG4 |