There are no models available for this part yet.
Overview of XTRM10A40AD by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XTRM10A40AD by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92R5036
|
Newark | Mini Ctl Rl 10A Fr A 4No 120Vdc |Eaton Cutler Hammer XTRM10A40AD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.6700 / $133.8300 | Buy Now | |
DISTI #
71262251
|
RS | MINI CONTROL RELAY 10A FRAME A 4NO 120VDC COIL | Eaton - Cutler Hammer XTRM10A40AD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$108.1300 / $135.1700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$96.4200 / $122.2600 | Buy Now |