Part Details for XTV186T630P4L\\STN by Vishay Intertechnologies
Overview of XTV186T630P4L\\STN by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTV186T630P4L\\STN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XTV186T630P4L/STN
|
Avnet Americas | Cap Tant Wet 18uF 630V -15% to 50% (28.575 X 71.374mm) 17.5 Ohm 175°C - Bulk (Alt: XTV186T630P4L/STN) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1,947.0240 / $2,473.4417 | Buy Now |
DISTI #
XTV186T630P4L/STN
|
Avnet Americas | Cap Tant Wet 18uF 630V -15% to 50% (28.575 X 71.374mm) 17.5 Ohm 175°C - Bulk (Alt: XTV186T630P4L/STN) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1,947.0240 / $2,473.4417 | Buy Now |