Part Details for XTV188T018P4L\\STN by Vishay Intertechnologies
Overview of XTV188T018P4L\\STN by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTV188T018P4L\\STN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XTV188T018P4L/STN
|
Avnet Americas | Cap Tant Wet 1800uF 18V -15% to 50% (28.575 X 27.94mm) - Bulk (Alt: XTV188T018P4L/STN) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$624.6500 / $704.6052 | Buy Now |