Part Details for XUBLBKCNM12T by Telemechanique Sensors
Overview of XUBLBKCNM12T by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUBLBKCNM12T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC8067
|
Newark | Laser Photo Sensor, Emitter, 100M, 24Vdc, Sensor Output Type:-, Sensing Range Max:100M, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Output Current:-, Product Range:Osisense Xu Series Rohs Compliant: Yes |Telemecanique Sensors XUBLBKCNM12T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$385.7600 / $463.4900 | Buy Now |
DISTI #
5452-XUBLBKCNM12T-ND
|
DigiKey | PHOTOELECTRIC SENSORS 18MM LASER Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$648.3700 | Buy Now |
DISTI #
996-XUBLBKCNM12T
|
Mouser Electronics | Photoelectric Sensors PHOTOELECTRIC SENSOR 18MM LASER | 0 |
|
$494.0800 / $511.5600 | Order Now |
DISTI #
70747418
|
RS | Through Beam(Emitter)PES 0 to 30 m Detection Range, Barrel Style, IP67 | Telemecanique Sensors XUBLBKCNM12T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$606.8700 / $674.3000 | Buy Now |