Part Details for XUF216-512-TQ128-I20A by XMOS Ltd
Overview of XUF216-512-TQ128-I20A by XMOS Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for XUF216-512-TQ128-I20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
880-XUF216-512-TQ128-I20A-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 128TQFP Min Qty: 90 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.0386 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$23.5000 | Buy Now |
Part Details for XUF216-512-TQ128-I20A
XUF216-512-TQ128-I20A CAD Models
XUF216-512-TQ128-I20A Part Data Attributes:
|
XUF216-512-TQ128-I20A
XMOS Ltd
Buy Now
Datasheet
|
Compare Parts:
XUF216-512-TQ128-I20A
XMOS Ltd
Microprocessor Circuit, CMOS, PQFP128, TQFP-128
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XMOS LTD | |
Package Description | TQFP-128 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQFP-G128 | |
Length | 14 mm | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |