Part Details for XUZC16 by Telemechanique Sensors
Overview of XUZC16 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUZC16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C1037
|
Newark | Photoelectric Sensor Reflector 16Mm |Telemecanique Sensors XUZC16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0400 / $6.3100 | Buy Now |
DISTI #
5452-XUZC16-ND
|
DigiKey | PHOTOELECTRIC SENSOR REFLECTOR 1 Min Qty: 1 Lead time: 2 Weeks Container: Box |
12 In Stock |
|
$4.1006 / $7.3200 | Buy Now |
DISTI #
996-XUZC16
|
Mouser Electronics | Sensor Hardware & Accessories PHOTOELECTRIC SENSOR REFLECTOR 16MM | 10 |
|
$4.1800 / $7.3200 | Buy Now |
DISTI #
70380703
|
RS | XUZC16 photoelectric reflector, 16mm dia | Telemecanique Sensors XUZC16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6500 / $7.3900 | RFQ |
DISTI #
XUZC16
|
TME | Reflector, Ø16mm, -20÷55°C, OsiSense Min Qty: 1 | 24 |
|
$5.1900 / $6.0000 | Buy Now |