Part Details for XV-102-B6-35TQR-10-PLC by Eaton Corporation
Overview of XV-102-B6-35TQR-10-PLC by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XV-102-B6-35TQR-10-PLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XV102B635TQR10PLC
|
TME | HMI panel, 3.5", 320x240, 24VDC, IP20,IP65 (from the front) Min Qty: 1 | 0 |
|
$1,566.9600 | RFQ |
DISTI #
3515627
|
Farnell | COMPACT COLOUR HMI-PLC 3.5" TFT, QVGA, C RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$1,505.3396 | Buy Now |