Part Details for XVA50U1320 by CosmoTechs CO LTD
Overview of XVA50U1320 by CosmoTechs CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XVA50U1320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XVA50U1320
|
TME | Heat exchangers, 575m3/h, 76dBA, 0.8A, 780x312x90mm, 50Hz, 230VAC Min Qty: 1 | 0 |
|
$480.2000 | RFQ |