There are no models available for this part yet.
Overview of XVBL4B3 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XVBL4B3 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17C8292
|
Newark | Indicating Beacon 48Vdc 10W +Options Rohs Compliant: Yes |Schneider Electric XVBL4B3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$309.6300 / $400.3000 | Buy Now | |
DISTI #
4008-XVBL4B3-ND
|
DigiKey | COMPLETE UNIT GREEN FLASH Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$346.9700 | Buy Now | |
DISTI #
996-XVBL4B3
|
Mouser Electronics | Beacons INDICATING BEACON 48VDC 10W | 0 |
|
$294.9100 / $309.3100 | Order Now | |
DISTI #
70007077
|
RS | Visual Warning Device, Beacon, Flashing, Green, 24VAC/VDC Sup, XVB Series | Schneider Electric XVBL4B3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$312.4000 | RFQ |