Part Details for XVBL4B5 by Schneider Electric
Overview of XVBL4B5 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XVBL4B5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C8294
|
Newark | Indicating Beacon 48Vdc 10W +Options Rohs Compliant: Yes |Schneider Electric XVBL4B5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.4200 / $266.8700 | Buy Now |
DISTI #
4008-XVBL4B5-ND
|
DigiKey | COMPLETE UNIT ORG LED FLASHING Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$231.3100 | Buy Now |
DISTI #
996-XVBL4B5
|
Mouser Electronics | Beacons INDICATING BEACON 48VDC 10W RoHS: Compliant | 0 |
|
$220.5200 / $231.3000 | Order Now |
DISTI #
70336489
|
RS | Incandescent Beacon, Orange, Flashing, Panel Mount, 24 VAC, 24, 48 VDC | Schneider Electric XVBL4B5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$240.5500 | RFQ |