Part Details for XVBL6B4 by Schneider Electric
Overview of XVBL6B4 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XVBL6B4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C7331
|
Newark | Strobe Beacon, Flashing, 24V, Module Lens Colour:Red, Supply Voltage Vac:24V, Supply Voltage Vdc:24V, Visual Signal Type:Flashing, Lens Diameter:70Mm, Product Range:Harmony Xvb Series, Ip/Nema Rating:Ip65, Ip66, Nema 4X Rohs Compliant: Yes |Schneider Electric XVBL6B4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$303.2400 / $392.0500 | Buy Now |
DISTI #
4008-XVBL6B4-ND
|
DigiKey | COMPLETE UNIT RED FLASH Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$290.6928 / $322.9900 | Buy Now |
DISTI #
996-XVBL6B4
|
Mouser Electronics | Beacons RED STROBE BEACON 24V AC-DC RoHS: Compliant | 0 |
|
$290.6900 / $322.7800 | Order Now |
DISTI #
70381528
|
RS | Discharge Tube Beacon, Red, Flashing, Base Mount, 24 VAC/dc | Schneider Electric XVBL6B4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$322.7800 | RFQ |