Part Details for XVBL6B8 by Schneider Electric
Overview of XVBL6B8 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XVBL6B8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-XVBL6B8-ND
|
DigiKey | COMPLETE UNIT YLW FLASH Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$290.6928 / $322.9900 | Buy Now |
DISTI #
996-XVBL6B8
|
Mouser Electronics | Beacons YELLOW STROBE BEACON 5 JOULE,24V AC-DC | 0 |
|
$290.6900 / $322.8500 | Order Now |
DISTI #
74951213
|
RS | Complete beacon, Harmony XVB Universal, yellow strobe, 70mm, 5 joules, 24V AC/D | Schneider Electric XVBL6B8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$326.0800 | RFQ |