Part Details for XVBL6M7 by Schneider Electric
Overview of XVBL6M7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XVBL6M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7026
|
Newark | Clear Strobe Beacon 5 Joule, 230V Ac |Schneider Electric XVBL6M7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4008-XVBL6M7-ND
|
DigiKey | COMPLETE UNIT CLEAR FLASH Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$539.9400 | Buy Now |
DISTI #
996-XVBL6M7
|
Mouser Electronics | Beacons CLEAR STROBE BEACON 5 JOULE, 230V AC | 0 |
|
$404.5700 / $422.7600 | Order Now |