Part Details for XVC1B1SK by Schneider Electric
Overview of XVC1B1SK by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XVC1B1SK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P7628
|
Newark | 100Mm Tower R Base Mount Buzzer Flash |Schneider Electric XVC1B1SK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4008-XVC1B1SK-ND
|
DigiKey | COMPLETE UNIT RED LED FLASH Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$707.4110 / $718.0500 | Buy Now |
DISTI #
996-XVC1B1SK
|
Mouser Electronics | LED Lighting Fixtures 100mm Tower R Base Mount Buzzer | 0 |
|
$746.7600 | Order Now |