Part Details for XVC1M5K by Schneider Electric
Overview of XVC1M5K by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XVC1M5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T2981
|
Newark | Signal Tower, Led, 100Mm, R/O/G/B/T, 240Vac, No. Of Stacks/Tiers:5, Module Lens Colour:Amber, Blue, Green, Red, Transparent, Supply Voltage Vac:240Vac, Supply Voltage Vdc:-, Visual Signal Type:Continuous, Flashing, Tones:- Rohs Compliant: Yes |Schneider Electric XVC1M5K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,211.7900 / $1,274.4700 | Buy Now |
DISTI #
4008-XVC1M5K-ND
|
DigiKey | COMPLETE UNIT MULT STEADY 4STACK Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$1,127.0500 | Buy Now |
DISTI #
996-XVC1M5K
|
Mouser Electronics | LED Lighting Fixtures 100mmTowerROGBC Base 100-240VAC | 0 |
|
$1,127.0400 | Order Now |
DISTI #
70238040
|
RS | Signal Tower, LED, 100mm, ROGBC Pole, Base Mount, 100-240VAC | Schneider Electric XVC1M5K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,070.2000 / $1,183.8700 | RFQ |
DISTI #
2100165
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1,397.8158 / $1,504.4142 | Buy Now |
DISTI #
2100165
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Each | 0 |
|
$1,407.8311 / $1,553.6421 | Buy Now |