Part Details for XVF3101-TQ128-CA by XMOS Ltd
Overview of XVF3101-TQ128-CA by XMOS Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for XVF3101-TQ128-CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
880-XVF3101-TQ128-CA-ND
|
DigiKey | IC MCU FLASH MEM 65NM 128TQFP Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for XVF3101-TQ128-CA
XVF3101-TQ128-CA CAD Models
XVF3101-TQ128-CA Part Data Attributes
|
XVF3101-TQ128-CA
XMOS Ltd
Buy Now
Datasheet
|
Compare Parts:
XVF3101-TQ128-CA
XMOS Ltd
Microprocessor Circuit, CMOS, PQFP128, TQFP-128
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XMOS LTD | |
Package Description | TQFP-128 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQFP-G128 | |
Length | 14 mm | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |