Part Details for XVLA323 by Schneider Electric
Overview of XVLA323 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XVLA323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C7349
|
Newark | Panel Mount Indicator, Led, 12Mm, Green, 12V, Led Color:Green, Operating Voltage:12Vdc, Mounting Hole Dia:12Mm, Forward Current If:25Ma, Luminous Intensity:-, Ip/Nema Rating:Ip40, Product Range:-, Forward Voltage:12V Rohs Compliant: Yes |Schneider Electric XVLA323 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.7300 / $63.2000 | Buy Now |
DISTI #
4008-XVLA323-ND
|
DigiKey | HARMONY XVL, PILOT LIGHT, PLASTI Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$52.0000 | Buy Now |
DISTI #
996-XVLA323
|
Mouser Electronics | Switch Hardware PILOT LIGHT 12V 12MM RoHS: Compliant | 5 |
|
$48.7400 / $51.9900 | Buy Now |
DISTI #
70381536
|
RS | Prominent Indicator Pmnt 12mm Mounting Hole Size Green LED Screw Term 12 V | Schneider Electric XVLA323 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$52.3500 | RFQ |
DISTI #
XVLA323
|
TME | Indicator: LED, flat, green, 12VDC, Ø12mm, IP40, screw terminals Min Qty: 1 | 3 |
|
$17.1600 / $19.6100 | Buy Now |