Part Details for XVS10BMW by Schneider Electric
Overview of XVS10BMW by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XVS10BMW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X2470
|
Newark | Audio Signal Indicator, 106Db, 24V, Supply Voltage Vac:24V, Supply Voltage Vdc:24V, Tones:2 Tone, Sound Level (Spl):106Db, Ip/Nema Rating:Ip53, Product Range:-, Resonant Frequency:-, Current Consumption:300Ma Rohs Compliant: Yes |Schneider Electric XVS10BMW RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.2700 / $201.8700 | Buy Now |
DISTI #
4008-XVS10BMW-ND
|
DigiKey | BUZZER 24V153.2MMX114MMBLACK Min Qty: 1 Lead time: 5 Weeks Container: Box |
9 In Stock |
|
$167.1600 | Buy Now |
DISTI #
996-XVS10BMW
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Multi-sound Siren 12/24VDC 2 Tones | 8 |
|
$165.6900 / $167.1600 | Buy Now |
DISTI #
70336560
|
RS | Multi-sound Siren 12/24VDC 2 Tones | Schneider Electric XVS10BMW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$168.8300 | RFQ |
DISTI #
XVS10BMW
|
TME | Signaller: sound, siren, 12÷24VDC, 12÷24VAC, 106dB(d=1m), IP53 Min Qty: 1 | 2 |
|
$207.2200 / $213.7400 | Buy Now |
Part Details for XVS10BMW
XVS10BMW CAD Models
XVS10BMW Part Data Attributes
|
XVS10BMW
Schneider Electric
Buy Now
|
Compare Parts:
XVS10BMW
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |